-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC6927R5000FEA
|
Avnet Americas | WSC6927 .5 1% EA e3 - Tape and Reel (Alt: WSC6927R5000FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0781 / $1.6864 | Buy Now |
DISTI #
71-WSC6927-0.5-E3
|
Mouser Electronics | Wirewound Resistors - SMD 3watts 0.5ohms 1% RoHS: Compliant | 3618 |
|
$1.0700 / $2.3900 | Buy Now |
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | 1160 |
|
$1.2960 / $3.4560 | Buy Now | |
DISTI #
WSC6927R5000FEA
|
TTI | Wirewound Resistors - SMD 3watts 0.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$1.6200 | Buy Now |
DISTI #
WSC6927R5000FEA
|
Avnet Abacus | SMD Chip Resistor, 0.5 Ohm, � 1%, 3 W, 6927 [17570 Metric], Wirewound, Precision Power (Alt: WSC6927R5000FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC6927R5000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC6927R5000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |