-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 10.2 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC692710R20JEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC692710R20JEK
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 10.2 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 5.5317 V |
This table gives cross-reference parts and alternative options found for WSC692710R20JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC692710R20JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN692710R20JEK | Fixed Resistor, Wire Wound, 3W, 10.2ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC692710R20JEK vs WSN692710R20JEK |
WSN692710R20JEA | Fixed Resistor, Wire Wound, 3W, 10.2ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC692710R20JEK vs WSN692710R20JEA |
WSC692710R20JEA | RESISTOR, WIRE WOUND, 3 W, 5 %, 20 ppm, 10.2 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT | Vishay Dale | WSC692710R20JEK vs WSC692710R20JEA |