-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC692710R00FTA
|
Avnet Americas | WSC6927 10 1% R86 - Tape and Reel (Alt: WSC692710R00FTA) RoHS: Not Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8520 / $2.8566 | Buy Now |
DISTI #
71-WSC692710R00FTA
|
Mouser Electronics | Wirewound Resistors - SMD 3watts 10ohms 1% RoHS: Not Compliant | 0 |
|
$2.8600 / $3.1400 | Order Now |
DISTI #
WSC692710R00FTA
|
TTI | Wirewound Resistors - SMD 3watts 10ohms 1% Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$2.8400 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC692710R00FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC692710R00FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.48 V |
This table gives cross-reference parts and alternative options found for WSC692710R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC692710R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC692710R00FEA | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | Vishay Dale | WSC692710R00FTA vs WSC692710R00FEA |
WSN692710R00FEK | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC692710R00FTA vs WSN692710R00FEK |
WSC692710R00FEA | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC692710R00FTA vs WSC692710R00FEA |
WSN692710R00FEA | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | Vishay Dale | WSC692710R00FTA vs WSN692710R00FEA |
WSN692710R00FEK | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | Vishay Dale | WSC692710R00FTA vs WSN692710R00FEK |
WSN692710R00FBA | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 6927, CHIP | Vishay Dale | WSC692710R00FTA vs WSN692710R00FBA |
WSN692710R00FTA | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC692710R00FTA vs WSN692710R00FTA |