WSC452795R00JEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound,

Overview of WSC452795R00JEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for WSC452795R00JEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC452795R00JEB
Avnet Americas Res Wirewound 4527 95 Ohm 5% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC452795R00JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.9080
  • 2,000 $0.7033
  • 4,000 $0.6882
  • 6,000 $0.6730
  • 8,000 $0.6578
  • 10,000 $0.6477
  • 100,000 $0.6325
$0.6325 / $0.9080 Buy Now

CAD Models for WSC452795R00JEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC452795R00JEB by Vishay Intertechnologies

WSC452795R00JEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
95 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
13.784 V
Want to compare parts?
  1. WSC452795R00JEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Alternate Parts for WSC452795R00JEB

This table gives cross-reference parts and alternative options found for WSC452795R00JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452795R00JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSN452795R00JEA RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 95 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT Vishay Dale WSC452795R00JEB vs WSN452795R00JEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC452795R00JEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC452795R00JEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC452795R00JEB would you like to use for your alert(s)?
  • Please alert me when WSC452795R00JEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC452795R00JEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC452795R00JEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC452795R00JEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC452795R00JEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC452795R00JEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: