Part Details for WSC45271R000FBA by Vishay Intertechnologies
Overview of WSC45271R000FBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC45271R000FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC45271R000FBA
|
Avnet Americas | WSC4527 1 1% B43 - Bulk (Alt: WSC45271R000FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6942 / $1.8009 | Buy Now |
DISTI #
71-WSC4527-1
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 1ohms 1% RoHS: Not Compliant | 0 |
|
$1.6800 / $3.7800 | Order Now |
Part Details for WSC45271R000FBA
WSC45271R000FBA CAD Models
WSC45271R000FBA Part Data Attributes
|
WSC45271R000FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC45271R000FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.41 V |
Alternate Parts for WSC45271R000FBA
This table gives cross-reference parts and alternative options found for WSC45271R000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC45271R000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC00021R000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSC45271R000FBA vs WSC00021R000FEA |
WSC00021R000FBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP | WSC45271R000FBA vs WSC00021R000FBA |
WSC45271R000FTA | Vishay Intertechnologies | $0.7082 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSC45271R000FTA |
WSN45271R000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSN45271R000FTA |
WSC00021R000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSC00021R000FTA |
WSN00021R000FBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP | WSC45271R000FBA vs WSN00021R000FBA |
WSN00021R000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSN00021R000FTA |
WSN00021R000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSC45271R000FBA vs WSN00021R000FEA |
WSC00021R000FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSC00021R000FEA |
WSC45271R000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | WSC45271R000FBA vs WSC45271R000FEK |