Part Details for WSC2515R4640JEK by Vishay Dale
Overview of WSC2515R4640JEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC2515R4640JEK
WSC2515R4640JEK CAD Models
WSC2515R4640JEK Part Data Attributes
|
WSC2515R4640JEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC2515R4640JEK
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 5 %, 90 ppm, 0.464 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6812 V |
Alternate Parts for WSC2515R4640JEK
This table gives cross-reference parts and alternative options found for WSC2515R4640JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R4640JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515R4640JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 90 ppm, 0.464 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC2515R4640JEK vs WSC2515R4640JEA |
WSC2515R4640JEK | Fixed Resistor, Wire Wound, 1W, 0.464ohm, 0.6812V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R4640JEK vs WSC2515R4640JEK |
WSC2515R4640JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC2515R4640JEK vs WSC2515R4640JEB |
WSC2515R4640JEA | Fixed Resistor, Wire Wound, 1W, 0.464ohm, 0.6812V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515R4640JEK vs WSC2515R4640JEA |