-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0582
|
Newark | Res Ww 2515 50 Ohm 1% 1W 20Ppm/ C Smd Rohs Compliant: Yes |Vishay WSC251550R00FEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.6830 | Buy Now |
DISTI #
WSC251550R00FEK
|
Avnet Americas | Res Wirewound 2515 50 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC251550R00FEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$0.6827 | Buy Now |
DISTI #
71-WSC251550R00FEK
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 50ohms 1% RoHS: Compliant | 102 |
|
$0.8310 / $2.1100 | Buy Now |
|
Future Electronics | 2515 50 Ohm 1% 1W wirewound resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 100Bulk |
|
$0.7050 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC251550R00FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251550R00FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |
This table gives cross-reference parts and alternative options found for WSC251550R00FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251550R00FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251550R00FEA | Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC251550R00FEK vs WSN251550R00FEA |
WSC251550R00FEB | Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251550R00FEK vs WSC251550R00FEB |
WSN251550R00FEK | Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC251550R00FEK vs WSN251550R00FEK |
WSN251550R00FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251550R00FEK vs WSN251550R00FBA |
WSC251550R00FTA | Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251550R00FEK vs WSC251550R00FTA |
WSN251550R00FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251550R00FEK vs WSN251550R00FEK |
WSC251550R00FEA | Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251550R00FEK vs WSC251550R00FEA |
WSC251550R00FBA | Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251550R00FEK vs WSC251550R00FBA |
WSN251550R00FBA | Fixed Resistor, Wire Wound, 1W, 50ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251550R00FEK vs WSN251550R00FBA |