Part Details for WSC25154R120DEA by Vishay Dale
Overview of WSC25154R120DEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC25154R120DEA
WSC25154R120DEA CAD Models
WSC25154R120DEA Part Data Attributes
|
WSC25154R120DEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC25154R120DEA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 4.12 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2.03 V |
Alternate Parts for WSC25154R120DEA
This table gives cross-reference parts and alternative options found for WSC25154R120DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25154R120DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25154R120DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 4.12 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25154R120DEA vs WSC25154R120DEK |
WSN25154R120DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 4.12 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25154R120DEA vs WSN25154R120DEA |
WSN25154R120DEK | Fixed Resistor, Wire Wound, 1W, 4.12ohm, 2.0298V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25154R120DEA vs WSN25154R120DEK |
WSC25154R120DEK | Fixed Resistor, Wire Wound, 1W, 4.12ohm, 2.0298V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25154R120DEA vs WSC25154R120DEK |
WSC25154R120DEA | Fixed Resistor, Wire Wound, 1W, 4.12ohm, 2.0298V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25154R120DEA vs WSC25154R120DEA |
WSN25154R120DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 4.12 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC25154R120DEA vs WSN25154R120DEK |