Part Details for WSC251539R00FEK by Vishay Intertechnologies
Overview of WSC251539R00FEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251539R00FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251539R00FEK
|
Avnet Americas | WSC2515 39 1% EK e3 - Bulk (Alt: WSC251539R00FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6541 / $0.9004 | Buy Now |
Part Details for WSC251539R00FEK
WSC251539R00FEK CAD Models
WSC251539R00FEK Part Data Attributes
|
WSC251539R00FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251539R00FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6.245 V |
Alternate Parts for WSC251539R00FEK
This table gives cross-reference parts and alternative options found for WSC251539R00FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251539R00FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251539R00FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251539R00FEK vs WSN251539R00FEK |
WSC251539R00FBA | Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251539R00FEK vs WSC251539R00FBA |
WSC251539R00FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251539R00FEK vs WSC251539R00FEA |
WSC251539R00FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251539R00FEK vs WSC251539R00FEK |
WSN251539R00FEK | Fixed Resistor, Wire Wound, 1W, 39ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC251539R00FEK vs WSN251539R00FEK |
WSC251539R00FTB | Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251539R00FEK vs WSC251539R00FTB |
WSN251539R00FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251539R00FEK vs WSN251539R00FEA |
WSN251539R00FEA | Fixed Resistor, Wire Wound, 1W, 39ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC251539R00FEK vs WSN251539R00FEA |
WSC251539R00FEB | Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251539R00FEK vs WSC251539R00FEB |
WSC251539R00FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 39 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251539R00FEK vs WSC251539R00FBA |