Part Details for WSC25152R000FTB by Vishay Intertechnologies
Overview of WSC25152R000FTB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25152R000FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P2537
|
Newark | Wsc2515 2 1% R79 |Vishay WSC25152R000FTB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
WSC25152R000FTB
|
Avnet Americas | Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC25152R000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.4989 | Buy Now |
DISTI #
71-WSC25152R000FTB
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 2ohms 1% RoHS: Not Compliant | 0 |
|
$1.1200 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
WSC25152R000FTB
|
TTI | Wirewound Resistors - SMD 1watt 2ohms 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9700 / $1.2500 | Buy Now |
Part Details for WSC25152R000FTB
WSC25152R000FTB CAD Models
WSC25152R000FTB Part Data Attributes
|
WSC25152R000FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25152R000FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |
Alternate Parts for WSC25152R000FTB
This table gives cross-reference parts and alternative options found for WSC25152R000FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25152R000FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25152R000FEK | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSC25152R000FEK |
WSN25152R000FEK | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSN25152R000FEK |
WSN25152R000FTA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSN25152R000FTA |
WSN25152R000FEA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSN25152R000FEA |
WSC25152R000FBA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSC25152R000FBA |
WSC25152R000FTA | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R000FTB vs WSC25152R000FTA |