WSC251528R00DEA
Description: RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 28 ohm, SURFACE MOUNT, 2515, CHIP, GREEN

Overview of WSC251528R00DEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for WSC251528R00DEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSC251528R00DEA by Vishay Dale

WSC251528R00DEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2515
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
28 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
5.29 V
Want to compare parts?
  1. WSC251528R00DEA
    Vishay Dale
    RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 28 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
    VS

Alternate Parts for WSC251528R00DEA

This table gives cross-reference parts and alternative options found for WSC251528R00DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251528R00DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC251528R00DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 28 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSC251528R00DEA vs WSC251528R00DEK
WSC251528R00DEA Fixed Resistor, Wire Wound, 1W, 28ohm, 5.2915V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSC251528R00DEA vs WSC251528R00DEA
WSN251528R00DEA Fixed Resistor, Wire Wound, 1W, 28ohm, 5.2915V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSC251528R00DEA vs WSN251528R00DEA
WSN251528R00DEK Fixed Resistor, Wire Wound, 1W, 28ohm, 5.2915V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSC251528R00DEA vs WSN251528R00DEK
WSN251528R00DEB Fixed Resistor, Wire Wound, 1W, 28ohm, 5.2915V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSC251528R00DEA vs WSN251528R00DEB
WSN251528R00DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 28 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSC251528R00DEA vs WSN251528R00DEK
WSC251528R00DEK Fixed Resistor, Wire Wound, 1W, 28ohm, 5.2915V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSC251528R00DEA vs WSC251528R00DEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC251528R00DEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC251528R00DEA by Vishay Dale

  • Please alert me when WSC251528R00DEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC251528R00DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC251528R00DEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC251528R00DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC251528R00DEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC251528R00DEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: