There are no models available for this part yet.
Overview of WSC251525R50FEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC251525R50FEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSC251525R50FEK
|
Avnet Americas | WSC2515 25.5 1% EK e3 - Bulk (Alt: WSC251525R50FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3483 / $0.8875 | Buy Now |
CAD Models for WSC251525R50FEK by Vishay Intertechnologies
Part Data Attributes for WSC251525R50FEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
25.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
5.05 V
|
Alternate Parts for WSC251525R50FEK
This table gives cross-reference parts and alternative options found for WSC251525R50FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251525R50FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251525R50FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 25.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251525R50FEK vs WSC251525R50FEA |
WSC251525R50FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 25.5 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251525R50FEK vs WSC251525R50FBA |
WSN251525R50FEA | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 5.0498V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251525R50FEK vs WSN251525R50FEA |
WSC251525R50FBA | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 5.0498V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251525R50FEK vs WSC251525R50FBA |
WSC251525R50FTA | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 5.0498V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251525R50FEK vs WSC251525R50FTA |
WSN251525R50FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 25.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251525R50FEK vs WSN251525R50FEA |
WSN251525R50FEK | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 5.0498V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251525R50FEK vs WSN251525R50FEK |
WSN251525R50FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 25.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251525R50FEK vs WSN251525R50FEK |