Part Details for WSC251520R50FEK by Vishay Dale
Overview of WSC251520R50FEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC251520R50FEK
WSC251520R50FEK CAD Models
WSC251520R50FEK Part Data Attributes
|
WSC251520R50FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC251520R50FEK
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.53 V |
Alternate Parts for WSC251520R50FEK
This table gives cross-reference parts and alternative options found for WSC251520R50FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251520R50FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251520R50FEA | Fixed Resistor, Wire Wound, 1W, 20.5ohm, 4.5277V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R50FEK vs WSC251520R50FEA |
WSN251520R50FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251520R50FEK vs WSN251520R50FEK |
WSN251520R50FEK | Fixed Resistor, Wire Wound, 1W, 20.5ohm, 4.5277V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R50FEK vs WSN251520R50FEK |
WSC251520R50FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20.5 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251520R50FEK vs WSC251520R50FTA |
WSC251520R50FEK | Fixed Resistor, Wire Wound, 1W, 20.5ohm, 4.5277V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251520R50FEK vs WSC251520R50FEK |
WSC251520R50FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 20.5 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251520R50FEK vs WSC251520R50FEA |