Part Details for WSC251518R20FTA by Vishay Intertechnologies
Overview of WSC251518R20FTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251518R20FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251518R20FTA
|
Avnet Americas | WSC2515 18.2 1% R86 - Tape and Reel (Alt: WSC251518R20FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.1439 | Buy Now |
DISTI #
71-WSC251518R20FTA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 18.2 1% R86 | 0 |
|
$0.8480 / $0.8750 | Order Now |
Part Details for WSC251518R20FTA
WSC251518R20FTA CAD Models
WSC251518R20FTA Part Data Attributes
|
WSC251518R20FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251518R20FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 18.2ohm, 4.2661V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.2661 V |
Alternate Parts for WSC251518R20FTA
This table gives cross-reference parts and alternative options found for WSC251518R20FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251518R20FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251518R20FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 18.2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251518R20FTA vs WSN251518R20FEA |
WSN251518R20FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 18.2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251518R20FTA vs WSN251518R20FEK |
WSC251518R20FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 18.2 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC251518R20FTA vs WSC251518R20FTA |
WSC251518R20FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 18.2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251518R20FTA vs WSC251518R20FEA |
WSN251518R20FEK | Fixed Resistor, Wire Wound, 1W, 18.2ohm, 4.2661V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251518R20FTA vs WSN251518R20FEK |
WSC251518R20FEK | Fixed Resistor, Wire Wound, 1W, 18.2ohm, 4.2661V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251518R20FTA vs WSC251518R20FEK |
WSC251518R20FEA | Fixed Resistor, Wire Wound, 1W, 18.2ohm, 4.2661V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251518R20FTA vs WSC251518R20FEA |
WSC251518R20FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 18.2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC251518R20FTA vs WSC251518R20FEK |