There are no models available for this part yet.
Overview of WSC251510R00FEK by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC251510R00FEK by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70205061
|
RS | WSC Series Wirewound Surface Mnt Resistor 2515 Case 10Ohm +/-1% 1W +/-50ppm/degC | Vishay Dale WSC251510R00FEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
CAD Models for WSC251510R00FEK by Vishay Dale
Part Data Attributes for WSC251510R00FEK by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2515
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.79 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2515
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3.1623 V
|
Alternate Parts for WSC251510R00FEK
This table gives cross-reference parts and alternative options found for WSC251510R00FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251510R00FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251510R00FTA | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSC251510R00FTA |
WSC251510R00FEA | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSC251510R00FEA |
WSC251510R00FTB | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSC251510R00FTB |
WSN251510R00FEB | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSN251510R00FEB |
WSN251510R00FEA | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSN251510R00FEA |
WSN251510R00FTA | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSN251510R00FTA |
WSN251510R00FEK | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSN251510R00FEK |
WSC251510R00FBA | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251510R00FEK vs WSC251510R00FBA |