Part Details for WSC00026R340FTB by Vishay Intertechnologies
Overview of WSC00026R340FTB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00026R340FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC00026R340FTB
|
Avnet Americas | WSC0002 6.34 1% R79 - Tape and Reel (Alt: WSC00026R340FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8137 / $1.1799 | Buy Now |
Part Details for WSC00026R340FTB
WSC00026R340FTB CAD Models
WSC00026R340FTB Part Data Attributes
|
WSC00026R340FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00026R340FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 6.34ohm, 3.5609V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.56 V |
Alternate Parts for WSC00026R340FTB
This table gives cross-reference parts and alternative options found for WSC00026R340FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00026R340FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00026R340FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 6.34 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00026R340FTB vs WSC00026R340FTA |
WSC45276R340FBA | Fixed Resistor, Wire Wound, 2W, 6.34ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00026R340FTB vs WSC45276R340FBA |
WSC45276R340FEA | Fixed Resistor, Wire Wound, 2W, 6.34ohm, 3.5609V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00026R340FTB vs WSC45276R340FEA |
WSC45276R340FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 6.34 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00026R340FTB vs WSC45276R340FTA |
WSC45276R340FEB | Fixed Resistor, Wire Wound, 2W, 6.34ohm, 3.5609V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00026R340FTB vs WSC45276R340FEB |
WSC00026R340FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 6.34 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC00026R340FTB vs WSC00026R340FBA |
WSC45276R340FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 6.34 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00026R340FTB vs WSC45276R340FEK |