Part Details for WSC000268R00JEK by Vishay Intertechnologies
Overview of WSC000268R00JEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000268R00JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000268R00JEK
|
Avnet Americas | WSC0002 68 5% EK e3 - Bulk (Alt: WSC000268R00JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4904 / $1.0247 | Buy Now |
Part Details for WSC000268R00JEK
WSC000268R00JEK CAD Models
WSC000268R00JEK Part Data Attributes
|
WSC000268R00JEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000268R00JEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 11.66 V |
Alternate Parts for WSC000268R00JEK
This table gives cross-reference parts and alternative options found for WSC000268R00JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000268R00JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC000268R00JBA | Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000268R00JEK vs WSC000268R00JBA |
WSC000268R00JEA | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 68 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC000268R00JEK vs WSC000268R00JEA |
WSC452768R00JBA | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 68 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC000268R00JEK vs WSC452768R00JBA |