Part Details for WSC0002665R0FTA by Vishay Dale
Overview of WSC0002665R0FTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WSC0002665R0FTA
WSC0002665R0FTA CAD Models
WSC0002665R0FTA Part Data Attributes
|
WSC0002665R0FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC0002665R0FTA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 36.47 V |
Alternate Parts for WSC0002665R0FTA
This table gives cross-reference parts and alternative options found for WSC0002665R0FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002665R0FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC0002665R0FEA | Fixed Resistor, Wire Wound, 2W, 665ohm, 36.4692V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002665R0FTA vs WSC0002665R0FEA |
WSC4527665R0FTA | Fixed Resistor, Wire Wound, 2W, 665ohm, 36.4692V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002665R0FTA vs WSC4527665R0FTA |
WSC0002665R0FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC0002665R0FTA vs WSC0002665R0FBA |
WSC0002665R0FTA | Fixed Resistor, Wire Wound, 2W, 665ohm, 36.4692V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002665R0FTA vs WSC0002665R0FTA |
WSN4527665R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC0002665R0FTA vs WSN4527665R0FEA |
WSC4527665R0FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC0002665R0FTA vs WSC4527665R0FEK |
WSN4527665R0FEA | Fixed Resistor, Wire Wound, 2W, 665ohm, 36.4692V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002665R0FTA vs WSN4527665R0FEA |
WSC4527665R0FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC0002665R0FTA vs WSC4527665R0FTA |
WSC0002665R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 665 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC0002665R0FTA vs WSC0002665R0FEA |
WSC0002665R0FBA | Fixed Resistor, Wire Wound, 2W, 665ohm, 36.4692V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002665R0FTA vs WSC0002665R0FBA |