Part Details for WSC000251R10FTA by Vishay Dale
Overview of WSC000251R10FTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC000251R10FTA
WSC000251R10FTA CAD Models
WSC000251R10FTA Part Data Attributes
|
WSC000251R10FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC000251R10FTA
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10.11 V |
Alternate Parts for WSC000251R10FTA
This table gives cross-reference parts and alternative options found for WSC000251R10FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000251R10FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC000251R10FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSC000251R10FTA vs WSC000251R10FBA |
WSC452751R10FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSC000251R10FTA vs WSC452751R10FEA |
WSC000251R10FBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, SURFACE MOUNT, 4527, CHIP | WSC000251R10FTA vs WSC000251R10FBA |
WSC000251R10FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSC000251R10FTA vs WSC000251R10FEK |
WSC452751R10FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSC000251R10FTA vs WSC452751R10FEA |
WSC000251R10FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | WSC000251R10FTA vs WSC000251R10FTA |
WSC000251R10FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSC000251R10FTA vs WSC000251R10FEA |