There are no models available for this part yet.
Overview of WSC000236R00FTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC000236R00FTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSC000236R00FTA
|
Avnet Americas | WSC0002 36 1% R86 - Tape and Reel (Alt: WSC000236R00FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8137 / $1.1799 | Buy Now |
CAD Models for WSC000236R00FTA by Vishay Intertechnologies
Part Data Attributes for WSC000236R00FTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
36 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
8.4853 V
|
Alternate Parts for WSC000236R00FTA
This table gives cross-reference parts and alternative options found for WSC000236R00FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000236R00FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452736R00FEB | Fixed Resistor, Wire Wound, 2W, 36ohm, 8.4853V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000236R00FTA vs WSC452736R00FEB |
WSC000236R00FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000236R00FTA vs WSC000236R00FEB |
WSC452736R00FTA | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000236R00FTA vs WSC452736R00FTA |
WSC000236R00FBA | Fixed Resistor, Wire Wound, 2W, 36ohm, 8.4853V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000236R00FTA vs WSC000236R00FBA |
WSC000236R00FTB | Fixed Resistor, Wire Wound, 2W, 36ohm, 8.4853V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000236R00FTA vs WSC000236R00FTB |
WSN452736R00FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000236R00FTA vs WSN452736R00FEB |