Part Details for WSC00021K370DEA by Vishay Intertechnologies
Overview of WSC00021K370DEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC00021K370DEA
WSC00021K370DEA CAD Models
WSC00021K370DEA Part Data Attributes
|
WSC00021K370DEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00021K370DEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1370ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 52.35 V |
Alternate Parts for WSC00021K370DEA
This table gives cross-reference parts and alternative options found for WSC00021K370DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00021K370DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC45271K370DEK | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 1370 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00021K370DEA vs WSC45271K370DEK |
WSC00021K370DTA | Fixed Resistor, Wire Wound, 2W, 1370ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021K370DEA vs WSC00021K370DTA |
WSC45271K370DEA | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 1370 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00021K370DEA vs WSC45271K370DEA |
WSC45271K370DEB | Fixed Resistor, Wire Wound, 2W, 1370ohm, 52.345V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00021K370DEA vs WSC45271K370DEB |