Part Details for WS9.0P6SMB by Cyg Wayon Circuit Protection Co Ltd
Overview of WS9.0P6SMB by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS9.0P6SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ9.0A
|
Maritex | Transil Diode (TVS), 600W, 9V, 39A, unidirectional, -65+150 deg.C, SMD, DO214AA(SMB) Min Qty: 1 Package Multiple: 1 | 1017 |
|
$0.0740 / $0.0940 | Buy Now |
Part Details for WS9.0P6SMB
WS9.0P6SMB CAD Models
WS9.0P6SMB Part Data Attributes
|
WS9.0P6SMB
Cyg Wayon Circuit Protection Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WS9.0P6SMB
Cyg Wayon Circuit Protection Co Ltd
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYG WAYON CIRCUIT PROTECTION CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WS9.0P6SMB
This table gives cross-reference parts and alternative options found for WS9.0P6SMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS9.0P6SMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ11A_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | WS9.0P6SMB vs P6SMBJ11A_R2_10001 |
SMBJ11A.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | WS9.0P6SMB vs SMBJ11A.TF |
TFMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | WS9.0P6SMB vs TFMBJ11A |
P6SMBJ11A-T/R | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | WS9.0P6SMB vs P6SMBJ11A-T/R |
SMBJ11-G | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | WS9.0P6SMB vs SMBJ11-G |
P6SMB11AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | WS9.0P6SMB vs P6SMB11AT3 |
1SMB11ATR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | WS9.0P6SMB vs 1SMB11ATR13 |
P6SMBJ11-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | WS9.0P6SMB vs P6SMBJ11-AU_R2_000A1 |
P6SMBJ11A | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | WS9.0P6SMB vs P6SMBJ11A |
P6SMBJ11_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | WS9.0P6SMB vs P6SMBJ11_R1_10001 |