Part Details for WS5901DY by Waferscale Integration Inc
Overview of WS5901DY by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS5901DY
WS5901DY CAD Models
WS5901DY Part Data Attributes:
|
WS5901DY
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS5901DY
Waferscale Integration Inc
Bit-Slice Processor, 4-Bit, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 43.48 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for WS5901DY
This table gives cross-reference parts and alternative options found for WS5901DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS5901DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT39C01DPB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | WS5901DY vs IDT39C01DPB |
CY7C901-23PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | WS5901DY vs CY7C901-23PC |
IDT39C01EDB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | WS5901DY vs IDT39C01EDB |
IDT39C01ED | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | WS5901DY vs IDT39C01ED |
IDT39C01EPB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | WS5901DY vs IDT39C01EPB |
IDT39C01DD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Integrated Device Technology Inc | WS5901DY vs IDT39C01DD |
CY7C901-23DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | WS5901DY vs CY7C901-23DC |