Part Details for WS5901CYM by Waferscale Integration Inc
Overview of WS5901CYM by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS5901CYM
WS5901CYM CAD Models
WS5901CYM Part Data Attributes
|
WS5901CYM
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS5901CYM
Waferscale Integration Inc
Bit-Slice Processor, 4-Bit, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 31.25 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for WS5901CYM
This table gives cross-reference parts and alternative options found for WS5901CYM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS5901CYM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C01PCB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | WS5901CYM vs AM29C01PCB |
AM2901CDMB | Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | WS5901CYM vs AM2901CDMB |
AM29C01-1PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | WS5901CYM vs AM29C01-1PC |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | WS5901CYM vs AM29C01DC |
MAQ2901CS | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CYM vs MAQ2901CS |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | WS5901CYM vs AM29C01DC |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | WS5901CYM vs AM29C01PC |
AM29C01DCB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | WS5901CYM vs AM29C01DCB |
MAR2901CB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CYM vs MAR2901CB |
MAS2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | WS5901CYM vs MAS2901CL |