Part Details for WS57C49C-25D by STMicroelectronics
Overview of WS57C49C-25D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS57C49C-25D
WS57C49C-25D CAD Models
WS57C49C-25D Part Data Attributes
|
WS57C49C-25D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C49C-25D
STMicroelectronics
8KX8 UVPROM, 25ns, CDIP24, 0.600 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.135 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WS57C49C-25D
This table gives cross-reference parts and alternative options found for WS57C49C-25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C49C-25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C49B-45DMB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | WS57C49C-25D vs WS57C49B-45DMB |
TMS27C49-5JL | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | WS57C49C-25D vs TMS27C49-5JL |
TMS4764-25NL | 8KX8 MASK PROM, 250ns, PDIP24 | Texas Instruments | WS57C49C-25D vs TMS4764-25NL |
H23C64CD | MASK ROM, 8KX8, 550ns, CMOS, CDIP24 | Hughes Aircraft | WS57C49C-25D vs H23C64CD |
AT27HC642R-45DC | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | WS57C49C-25D vs AT27HC642R-45DC |
CY7C264-35WC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C49C-25D vs CY7C264-35WC |
AT27HC642R-35DC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | WS57C49C-25D vs AT27HC642R-35DC |
WS57C49B-45TI | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | WS57C49C-25D vs WS57C49B-45TI |
PY264-55WMB | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | WS57C49C-25D vs PY264-55WMB |
H1264B-55D[PWRDOWN] | MASK ROM, 8KX8, 55ns, CMOS, CDIP24 | Hughes Aircraft | WS57C49C-25D vs H1264B-55D[PWRDOWN] |