WS57C43B-45J
Waferscale Integration Inc
Description: OTP ROM, 4KX8, 45ns, CMOS, PQCC28,

Overview of WS57C43B-45J by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for WS57C43B-45J by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS57C43B-45J by Waferscale Integration Inc

WS57C43B-45J
Waferscale Integration Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Reach Compliance Code
unknown
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.03 A
Supply Current-Max
0.107 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. WS57C43B-45J
    Waferscale Integration Inc
    OTP ROM, 4KX8, 45ns, CMOS, PQCC28,
    VS

Alternate Parts for WS57C43B-45J

This table gives cross-reference parts and alternative options found for WS57C43B-45J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C43B-45J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C243-55JCR OTP ROM, 4KX8, 55ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-55JCR
N82HS321AA OTP ROM, 4KX8, 35ns, Bipolar, PQCC28 Signetics WS57C43B-45J vs N82HS321AA
CY7C243-25JIR OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-25JIR
63S3281NLXXXX OTP ROM, 4KX8, 50ns, CMOS, PQCC28, Monolithic Memories (RETIRED) WS57C43B-45J vs 63S3281NLXXXX
CY7C243-25JI OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-25JI
CY7C243-55JI OTP ROM, 4KX8, 55ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-55JI
63S3281ANLXXXX OTP ROM, 4KX8, 40ns, CMOS, PQCC28, Monolithic Memories (RETIRED) WS57C43B-45J vs 63S3281ANLXXXX
CY7C243-45JI OTP ROM, 4KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-45JI
CY7C243-45JIR OTP ROM, 4KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-45JIR
CY7C243-35JI OTP ROM, 4KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor WS57C43B-45J vs CY7C243-35JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS57C43B-45J by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS57C43B-45J by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of WS57C43B-45J would you like to use for your alert(s)?
  • Please alert me when WS57C43B-45J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS57C43B-45J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS57C43B-45J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS57C43B-45J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS57C43B-45J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS57C43B-45J by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: