Part Details for WS57C128FB-45L by STMicroelectronics
Overview of WS57C128FB-45L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS57C128FB-45L
WS57C128FB-45L CAD Models
WS57C128FB-45L Part Data Attributes
|
WS57C128FB-45L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C128FB-45L
STMicroelectronics
16KX8 UVPROM, 45ns, CQCC32, CERAMIC, LDCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | CERAMIC, LDCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.945 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.139 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.24 mm |
Alternate Parts for WS57C128FB-45L
This table gives cross-reference parts and alternative options found for WS57C128FB-45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C128FB-45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C128-200LEB | UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | WS57C128FB-45L vs AM27C128-200LEB |
AM27C128-75DCB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | WS57C128FB-45L vs AM27C128-75DCB |
8202506ZX | UVPROM, 16KX8, 150ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | WS57C128FB-45L vs 8202506ZX |
AM27C128-125DC | UVPROM, 16KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | WS57C128FB-45L vs AM27C128-125DC |
AM27C128-305LI | UVPROM, 16KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | WS57C128FB-45L vs AM27C128-305LI |
27C128-25I/J | 16K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | WS57C128FB-45L vs 27C128-25I/J |
CY7C251-65QMB | UVPROM, 16KX8, 65ns, CMOS, LCC-32 | Cypress Semiconductor | WS57C128FB-45L vs CY7C251-65QMB |
TMS27C128JL | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP | Texas Instruments | WS57C128FB-45L vs TMS27C128JL |
NMC27C128BQE200 | 16KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | WS57C128FB-45L vs NMC27C128BQE200 |
TMS27C128-3JL | 16KX8 UVPROM, 300ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | WS57C128FB-45L vs TMS27C128-3JL |