Part Details for WS57C010F-70E by Waferscale Integration Inc
Overview of WS57C010F-70E by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for WS57C010F-70E
WS57C010F-70E CAD Models
WS57C010F-70E Part Data Attributes
|
WS57C010F-70E
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS57C010F-70E
Waferscale Integration Inc
OTP ROM, 128KX8, 70ns, CMOS, PDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for WS57C010F-70E
This table gives cross-reference parts and alternative options found for WS57C010F-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C010F-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27H010-70ZI | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27H010-70ZI |
CY27C010-70ZIR | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27C010-70ZIR |
CY27H010-70ZCT | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27H010-70ZCT |
CY27C010-70ZC | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Cypress Semiconductor | WS57C010F-70E vs CY27C010-70ZC |
MX27C1000MI-70 | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, MO-099, SOP-32 | Macronix International Co Ltd | WS57C010F-70E vs MX27C1000MI-70 |
CY27H010-70ZCR | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27H010-70ZCR |
CY27H010-70ZC | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27H010-70ZC |
CY27C010-70ZIT | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27C010-70ZIT |
CY27C010-70ZI | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27C010-70ZI |
CY27H010-70ZIR | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | WS57C010F-70E vs CY27H010-70ZIR |