WS57C010F-45DMB
Teledyne e2v
Description: Memory IC

Overview of WS57C010F-45DMB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS

Price & Stock for WS57C010F-45DMB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # WS57C010F-45DMB
Avnet Americas PROM, UV ERASABLE, 128K X 8, 45 NS ACCES - Rail/Tube (Alt: WS57C010F-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # WS57C010F-45DMB
Avnet Americas PROM, UV ERASABLE, 128K X 8, 45 NS ACCES - Rail/Tube (Alt: WS57C010F-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for WS57C010F-45DMB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS57C010F-45DMB by Teledyne e2v

WS57C010F-45DMB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Organization
128KX8
Parallel/Serial
PARALLEL
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
Want to compare parts?
  1. WS57C010F-45DMB
    Teledyne e2v
    Memory IC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS57C010F-45DMB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS57C010F-45DMB by Teledyne e2v

  • Please alert me when WS57C010F-45DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS57C010F-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS57C010F-45DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS57C010F-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS57C010F-45DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS57C010F-45DMB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: