WS512K8L-45CCA
Description: SRAM Module, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC DIP-32

Overview of WS512K8L-45CCA by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WS512K8L-45CCA by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K8L-45CCA by White Electronic Designs Corp

WS512K8L-45CCA
White Electronic Designs Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
0.600 INCH, CERAMIC DIP-32
Reach Compliance Code
unknown
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T32
Length
42.4 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. WS512K8L-45CCA
    White Electronic Designs Corp
    SRAM Module, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC DIP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K8L-45CCA by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K8L-45CCA by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WS512K8L-45CCA would you like to use for your alert(s)?
  • Please alert me when WS512K8L-45CCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K8L-45CCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K8L-45CCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K8L-45CCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K8L-45CCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K8L-45CCA by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: