Part Details for WS512K8-45CQE by Mercury Systems Inc
Overview of WS512K8-45CQE by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K8-45CQE
WS512K8-45CQE CAD Models
WS512K8-45CQE Part Data Attributes
|
WS512K8-45CQE
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K8-45CQE
Mercury Systems Inc
SRAM Module, 512KX8, 45ns, CMOS, CDMA32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDMA-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS512K8-45CQE
This table gives cross-reference parts and alternative options found for WS512K8-45CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-45CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K8-45I | SRAM Module, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | White Electronic Designs Corp | WS512K8-45CQE vs WS512K8-45I |
WS512K8-45CIE | SRAM Module, 512KX8, 45ns, CMOS, CDMA32, | Mercury Systems Inc | WS512K8-45CQE vs WS512K8-45CIE |
WS512K8-45CCEA | SRAM Module, 512KX8, 45ns, CMOS, CDMA32, | Microsemi Corporation | WS512K8-45CQE vs WS512K8-45CCEA |
EDI8M8512C45C6M | SRAM Module, 512KX8, 45ns, CMOS, | Electronic Designs Inc | WS512K8-45CQE vs EDI8M8512C45C6M |
MS8512SC-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | WS512K8-45CQE vs MS8512SC-45 |
WS512K8-45CM | SRAM Module, 512KX8, 45ns, CMOS, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-45CQE vs WS512K8-45CM |
CYM1464PD-45C | SRAM Module, 512KX8, 45ns, CMOS, MODULE, DIP-32 | Cypress Semiconductor | WS512K8-45CQE vs CYM1464PD-45C |
WS512K8-45IA | SRAM Module, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | White Electronic Designs Corp | WS512K8-45CQE vs WS512K8-45IA |
DPS512S8BN-45B | SRAM Module, 512KX8, 45ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | WS512K8-45CQE vs DPS512S8BN-45B |
EDI8M8512C45C6C | SRAM Module, 512KX8, 45ns, CMOS, | Electronic Designs Inc | WS512K8-45CQE vs EDI8M8512C45C6C |