Part Details for WS512K48-25G4WM by White Microelectronics
Overview of WS512K48-25G4WM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WS512K48-25G4WM
WS512K48-25G4WM CAD Models
WS512K48-25G4WM Part Data Attributes
|
WS512K48-25G4WM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WS512K48-25G4WM
White Microelectronics
SRAM Module, 512KX48, 25ns, CMOS, CQFP116, CERAMIC, QFP-116
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, QFP-116 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 512K X 48 | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-CQFP-F116 | |
Memory Density | 25165824 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 48 | |
Number of Functions | 1 | |
Number of Terminals | 116 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX48 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |