Part Details for WS512K32V-85G2TIA by Microsemi Corporation
Overview of WS512K32V-85G2TIA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32V-85G2TIA
WS512K32V-85G2TIA CAD Models
WS512K32V-85G2TIA Part Data Attributes
|
WS512K32V-85G2TIA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS512K32V-85G2TIA
Microsemi Corporation
Standard SRAM, 512KX32, 85ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 22.36 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WS512K32V-85G2TIA
This table gives cross-reference parts and alternative options found for WS512K32V-85G2TIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32V-85G2TIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32V-85G2TMA | Standard SRAM, 512KX32, 85ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WS512K32V-85G2TIA vs WS512K32V-85G2TMA |
WS512K32V-85G2TQA | Standard SRAM, 512KX32, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WS512K32V-85G2TIA vs WS512K32V-85G2TQA |
WS512K32V-85G2TQ | Standard SRAM, 512KX32, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WS512K32V-85G2TIA vs WS512K32V-85G2TQ |