WS512K32V-70G2TQ
Description: Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68

Overview of WS512K32V-70G2TQ by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS512K32V-70G2TQ by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K32V-70G2TQ by White Microelectronics

WS512K32V-70G2TQ
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
CERAMIC, QFP-68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
S-CQFP-G68
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. WS512K32V-70G2TQ
    White Microelectronics
    Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for WS512K32V-70G2TQ

This table gives cross-reference parts and alternative options found for WS512K32V-70G2TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32V-70G2TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS512K32V-70G2TMA Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS512K32V-70G2TQ vs WS512K32V-70G2TMA
WS512K32V-70G2TM Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS512K32V-70G2TQ vs WS512K32V-70G2TM
WS512K32V-70G2TM Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics WS512K32V-70G2TQ vs WS512K32V-70G2TM
Part Number Description Manufacturer Compare
WS512K32V-70G2TM Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics WS512K32V-70G2TQ vs WS512K32V-70G2TM
WS512K32V-70G2TMA Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WS512K32V-70G2TQ vs WS512K32V-70G2TMA
WS512K32V-70G2TMA Standard SRAM, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics WS512K32V-70G2TQ vs WS512K32V-70G2TMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K32V-70G2TQ by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K32V-70G2TQ by White Microelectronics

Select Manufacturer
Which Manufacturer of WS512K32V-70G2TQ would you like to use for your alert(s)?
  • Please alert me when WS512K32V-70G2TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K32V-70G2TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K32V-70G2TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K32V-70G2TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K32V-70G2TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K32V-70G2TQ by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: