WS512K32V-17G2UMA
Description: SRAM Module, 512KX32, 17ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68

Overview of WS512K32V-17G2UMA by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WS512K32V-17G2UMA by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K32V-17G2UMA by White Electronic Designs Corp

WS512K32V-17G2UMA
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
17 ns
Additional Feature
USER CONFIGURABLE AS 2 X 512K X 16 OR 4 X 512K X 8
I/O Type
COMMON
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e0
Length
22.36 mm
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP68,.99SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.51 mm
Standby Current-Max
0.2 A
Standby Voltage-Min
3 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
22.36 mm
Want to compare parts?
  1. WS512K32V-17G2UMA
    White Electronic Designs Corp
    SRAM Module, 512KX32, 17ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K32V-17G2UMA by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K32V-17G2UMA by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WS512K32V-17G2UMA would you like to use for your alert(s)?
  • Please alert me when WS512K32V-17G2UMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K32V-17G2UMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K32V-17G2UMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K32V-17G2UMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K32V-17G2UMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K32V-17G2UMA by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: