Part Details for WS512K32N-25G2UM by Mercury Systems Inc
Overview of WS512K32N-25G2UM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32N-25G2UM
WS512K32N-25G2UM CAD Models
WS512K32N-25G2UM Part Data Attributes
|
WS512K32N-25G2UM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32N-25G2UM
Mercury Systems Inc
SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.51 mm | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WS512K32N-25G2UM
This table gives cross-reference parts and alternative options found for WS512K32N-25G2UM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32N-25G2UM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32V-35G2UM | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32N-25G2UM vs WS128K32V-35G2UM |
AS8SLC128K32P-25L/883C | SRAM Module, 128KX32, 25ns, CMOS, PGA-66 | Micross Components | WS512K32N-25G2UM vs AS8SLC128K32P-25L/883C |
MT5C2568DCJ-12L/883C | Standard SRAM, 32KX8, 12ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | WS512K32N-25G2UM vs MT5C2568DCJ-12L/883C |
WS512K32N-20G2LI | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32N-25G2UM vs WS512K32N-20G2LI |
FT7C192-25PI | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | WS512K32N-25G2UM vs FT7C192-25PI |
AS8SLC128K32P-20/883C | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | WS512K32N-25G2UM vs AS8SLC128K32P-20/883C |
P4C164L-100LCLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | WS512K32N-25G2UM vs P4C164L-100LCLF |
P4C1281-35PI | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | WS512K32N-25G2UM vs P4C1281-35PI |
WS512K32N-35G2UMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32N-25G2UM vs WS512K32N-35G2UMA |
WS512K32N-25G2UC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32N-25G2UM vs WS512K32N-25G2UC |