Part Details for WS512K32N-17G2LQ by Mercury Systems Inc
Overview of WS512K32N-17G2LQ by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32N-17G2LQ
WS512K32N-17G2LQ CAD Models
WS512K32N-17G2LQ Part Data Attributes
|
WS512K32N-17G2LQ
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32N-17G2LQ
Mercury Systems Inc
SRAM Module, 512KX32, 17ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WS512K32N-17G2LQ
This table gives cross-reference parts and alternative options found for WS512K32N-17G2LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32N-17G2LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C1282-45PMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | WS512K32N-17G2LQ vs P4C1282-45PMB |
AS8S128K32Q1-25/IT | Micross Components | Check for Price | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS512K32N-17G2LQ vs AS8S128K32Q1-25/IT |
P4C164LL-100P6MLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | WS512K32N-17G2LQ vs P4C164LL-100P6MLF |
FT7C192-35CMB | Force Technologies Ltd | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | WS512K32N-17G2LQ vs FT7C192-35CMB |
P4C164-100LC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 100ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | WS512K32N-17G2LQ vs P4C164-100LC |
FT7C192-25LC | Force Technologies Ltd | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | WS512K32N-17G2LQ vs FT7C192-25LC |
WS128K32V-20G2TCA | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 22.40 MM, CERAMIC, LQFP-68 | WS512K32N-17G2LQ vs WS128K32V-20G2TCA |
SMDP-65656V-45EH | Matra MHS | Check for Price | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28 | WS512K32N-17G2LQ vs SMDP-65656V-45EH |
P4C1256-15SSILF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | WS512K32N-17G2LQ vs P4C1256-15SSILF |
HX6256NSNT | Honeywell Sensing and Control | Check for Price | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM | WS512K32N-17G2LQ vs HX6256NSNT |