Part Details for WS27C256L-12TMB by STMicroelectronics
Overview of WS27C256L-12TMB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for WS27C256L-12TMB
WS27C256L-12TMB CAD Models
WS27C256L-12TMB Part Data Attributes
|
WS27C256L-12TMB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS27C256L-12TMB
STMicroelectronics
32KX8 UVPROM, 120ns, CDIP28, 0.300 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for WS27C256L-12TMB
This table gives cross-reference parts and alternative options found for WS27C256L-12TMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS27C256L-12TMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606306UX | UVPROM, 32KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | WS27C256L-12TMB vs 5962-8606306UX |
5962-8606306UX | UVPROM, 32KX8, 120ns, CMOS, CDIP28 | QP Semiconductor | WS27C256L-12TMB vs 5962-8606306UX |
5962-8606306UA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, | Teledyne e2v | WS27C256L-12TMB vs 5962-8606306UA |
5962-8606316UX | UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | WS27C256L-12TMB vs 5962-8606316UX |
5962-8606306UX | UVPROM, 32KX8, 120ns, CMOS, CDIP28, | Teledyne e2v | WS27C256L-12TMB vs 5962-8606306UX |
WS27C256L-12TMB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Waferscale Integration Inc | WS27C256L-12TMB vs WS27C256L-12TMB |
QP27C256L-120/UA | UVPROM, 32KX8, 150ns, CMOS, JLCC-32 | Teledyne e2v | WS27C256L-12TMB vs QP27C256L-120/UA |