There are no models available for this part yet.
Overview of WS27C010L-15DMB by Waferscale Integration Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for WS27C010L-15DMB by Waferscale Integration Inc
Part Data Attributes for WS27C010L-15DMB by Waferscale Integration Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WAFERSCALE INTEGRATION INC
|
Package Description
|
CERDIP-32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
JESD-30 Code
|
R-GDIP-T32
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for WS27C010L-15DMB
This table gives cross-reference parts and alternative options found for WS27C010L-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS27C010L-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT27C010-15DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010-15DC |
FT27C010L-15DI | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010L-15DI |
5962-8961405MXA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | WS27C010L-15DMB vs 5962-8961405MXA |
5962-8961405MXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | WS27C010L-15DMB vs 5962-8961405MXX |
5962-8961405MXA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | WS27C010L-15DMB vs 5962-8961405MXA |
27C1001MQB/C15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Thales Group | WS27C010L-15DMB vs 27C1001MQB/C15 |
CY27C010-150WC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | WS27C010L-15DMB vs CY27C010-150WC |
5962-8961419QXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | WS27C010L-15DMB vs 5962-8961419QXX |
5962-8961405MXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | WS27C010L-15DMB vs 5962-8961405MXX |
FT27C010L-15DMB | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010L-15DMB |