Part Details for WS27C010L-15DMB by Waferscale Integration Inc
Overview of WS27C010L-15DMB by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for WS27C010L-15DMB
WS27C010L-15DMB CAD Models
WS27C010L-15DMB Part Data Attributes
|
WS27C010L-15DMB
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS27C010L-15DMB
Waferscale Integration Inc
UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | CERDIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS27C010L-15DMB
This table gives cross-reference parts and alternative options found for WS27C010L-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS27C010L-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C1001MQB/C15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | WS27C010L-15DMB vs 27C1001MQB/C15 |
27C1001MQ7B/Y15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Thales Group | WS27C010L-15DMB vs 27C1001MQ7B/Y15 |
FT27C010-15DI | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010-15DI |
5962-8961419QXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | WS27C010L-15DMB vs 5962-8961419QXX |
FT27C010-15DM | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010-15DM |
LH571001J-15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Sharp Corp | WS27C010L-15DMB vs LH571001J-15 |
FT27C010-15DMB | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010-15DMB |
FT27C010L-15DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010L-15DC |
FT27C010L-15DM | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | WS27C010L-15DMB vs FT27C010L-15DM |
5962-8961405MXA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | WS27C010L-15DMB vs 5962-8961405MXA |