Part Details for WS1M32-35G4DM by White Microelectronics
Overview of WS1M32-35G4DM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS1M32-35G4DM
WS1M32-35G4DM CAD Models
WS1M32-35G4DM Part Data Attributes
|
WS1M32-35G4DM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WS1M32-35G4DM
White Microelectronics
SRAM Module, 4MX8, 35ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | CONFIGURABLE AS 1M X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XQMA-F68 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for WS1M32-35G4DM
This table gives cross-reference parts and alternative options found for WS1M32-35G4DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1M32-35G4DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS1M32-25G4DI | SRAM Module, 4MX8, 25ns, CMOS, | White Microelectronics | WS1M32-35G4DM vs WS1M32-25G4DI |
WS1M32-35G4DI | SRAM Module, 4MX8, 35ns, CMOS, | White Microelectronics | WS1M32-35G4DM vs WS1M32-35G4DI |
WS1M32-45G4DM | SRAM Module, 4MX8, 45ns, CMOS, | White Microelectronics | WS1M32-35G4DM vs WS1M32-45G4DM |
WS1M32-45G4DC | SRAM Module, 4MX8, 45ns, CMOS, | White Microelectronics | WS1M32-35G4DM vs WS1M32-45G4DC |
WS1M32-35G4DC | SRAM Module, 4MX8, 35ns, CMOS, | White Microelectronics | WS1M32-35G4DM vs WS1M32-35G4DC |