Part Details for WS1LFS050Z by Kyocera AVX Components
Overview of WS1LFS050Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for WS1LFS050Z
WS1LFS050Z CAD Models
WS1LFS050Z Part Data Attributes
|
WS1LFS050Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WS1LFS050Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 15 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for WS1LFS050Z
This table gives cross-reference parts and alternative options found for WS1LFS050Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1LFS050Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR1LFS050H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WR1LFS050H |
WS1LFB050Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WS1LFB050Y |
WS1LFB050H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WS1LFB050H |
WS1LFS050Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WS1LFS050Y |
WR1LFS050Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WR1LFS050Z |
WR1LFS050Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WR1LFS050Y |
WR1LFB050H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WR1LFB050H |
WR1LFB050Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WR1LFB050Y |
WS1LFB050Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1LFS050Z vs WS1LFB050Z |