Part Details for WS1L4B394Y by Kyocera AVX Components
Overview of WS1L4B394Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for WS1L4B394Y
WS1L4B394Y CAD Models
WS1L4B394Y Part Data Attributes
|
WS1L4B394Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WS1L4B394Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 390000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 15 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for WS1L4B394Y
This table gives cross-reference parts and alternative options found for WS1L4B394Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1L4B394Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR1L4S394Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WR1L4S394Z |
WR1L4S394Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WR1L4S394Y |
WS1L4B394H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WS1L4B394H |
WS1L4B394Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WS1L4B394Z |
WR1L4B394Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WR1L4B394Y |
WS1L4S394Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WS1L4S394Z |
WR1L4S394H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WS1L4B394Y vs WR1L4S394H |