WS1EDS224H
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 400V, 15A,

Overview of WS1EDS224H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for WS1EDS224H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS1EDS224H by Kyocera AVX Components

WS1EDS224H
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
220000 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
15 A
Rated Voltage
400 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. WS1EDS224H
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 400V, 15A,
    VS

Alternate Parts for WS1EDS224H

This table gives cross-reference parts and alternative options found for WS1EDS224H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1EDS224H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS1EDB224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1EDB224Y
WS1EDB224Z Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1EDB224Z
WS1EDS224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1EDS224Y
WR1EDB224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1EDB224Y
WR1EDB224H Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1EDB224H
WR1EDS224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1EDS224Y
Part Number Description Manufacturer Compare
WS1EES224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1EES224Y
WS1E4S224H Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1E4S224H
WR1E3S224Z Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1E3S224Z
WS1EDS224Z Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1EDS224Z
WR1E2S224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1E2S224Y
WS1E1S224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1E1S224Y
WS1E1S224H Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1E1S224H
WR1E4S224Y Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1E4S224Y
WR1EES224H Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WR1EES224H
WS1E5S224H Data Line Filter, 1 Function(s), 400V, 15A, Kyocera AVX Components WS1EDS224H vs WS1E5S224H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS1EDS224H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS1EDS224H by Kyocera AVX Components

  • Please alert me when WS1EDS224H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS1EDS224H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS1EDS224H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS1EDS224H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS1EDS224H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS1EDS224H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: