Part Details for WS1C686M6L007TS by Samwha Electronics
Overview of WS1C686M6L007TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS1C686M6L007TS
WS1C686M6L007TS CAD Models
WS1C686M6L007TS Part Data Attributes
|
WS1C686M6L007TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WS1C686M6L007TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01088 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for WS1C686M6L007TS
This table gives cross-reference parts and alternative options found for WS1C686M6L007TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1C686M6L007TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RE1CNB686MAX08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | WS1C686M6L007TS vs 1RE1CNB686MAX08005 |
USF1C680MCH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | WS1C686M6L007TS vs USF1C680MCH1CP |
RG1C686M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | WS1C686M6L007TS vs RG1C686M05011PB |
16MV68UGX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MML RADIAL LEADED | SANYO Electric Co Ltd | WS1C686M6L007TS vs 16MV68UGX+FA |
1RZ1CJB686MCS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | WS1C686M6L007TS vs 1RZ1CJB686MCS6L011 |
UPV1C680MGT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | WS1C686M6L007TS vs UPV1C680MGT |
1WS1CAB686MA56L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | WS1C686M6L007TS vs 1WS1CAB686MA56L007 |
UPV1C680MGD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | WS1C686M6L007TS vs UPV1C680MGD1TP |
16MV68UAX+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MML RADIAL LEADED | SUN Electronic Industries Corporation | WS1C686M6L007TS vs 16MV68UAX+TS |
RQ1C686M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | WS1C686M6L007TS vs RQ1C686M6L011PA |