Part Details for WS128K48-20G4WIA by White Electronic Designs Corp
Overview of WS128K48-20G4WIA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K48-20G4WIA
WS128K48-20G4WIA CAD Models
WS128K48-20G4WIA Part Data Attributes
|
WS128K48-20G4WIA
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K48-20G4WIA
White Electronic Designs Corp
SRAM Module, 768KX8, 20ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | 2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION); USER CONFIGURABLE AS 128K X 48 | |
JESD-30 Code | S-CQFP-F116 | |
Length | 39.6 mm | |
Memory Density | 6291456 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 116 | |
Number of Words | 786432 words | |
Number of Words Code | 768000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 39.6 mm |
Alternate Parts for WS128K48-20G4WIA
This table gives cross-reference parts and alternative options found for WS128K48-20G4WIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K48-20G4WIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K48V-17G4WCA | SRAM Module, 768KX8, 17ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48V-17G4WCA |
WS128K48-25G4WC | SRAM Module, 768KX8, 25ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-25G4WC |
WS128K48-17G4WCA | SRAM Module, 768KX8, 17ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-17G4WCA |
WS128K48-17G4WC | SRAM Module, 768KX8, 17ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-17G4WC |
WS128K48V-20G4WMA | SRAM Module, 768KX8, 20ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48V-20G4WMA |
WS128K48-25G4WCA | SRAM Module, 768KX8, 25ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-25G4WCA |
WS128K48-35G4WCA | SRAM Module, 768KX8, 35ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-35G4WCA |
WS128K48V-25G4WIA | SRAM Module, 768KX8, 25ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48V-25G4WIA |
WS128K48-17G4WMA | SRAM Module, 768KX8, 17ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-17G4WMA |
WS128K48-35G4WIA | SRAM Module, 768KX8, 35ns, CMOS, CQFP116, 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | White Electronic Designs Corp | WS128K48-20G4WIA vs WS128K48-35G4WIA |