Part Details for WS128K32-45G2CA by White Electronic Designs Corp
Overview of WS128K32-45G2CA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-45G2CA
WS128K32-45G2CA CAD Models
WS128K32-45G2CA Part Data Attributes
|
WS128K32-45G2CA
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32-45G2CA
White Electronic Designs Corp
SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 32 OR 256K X 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.4 mm |
Alternate Parts for WS128K32-45G2CA
This table gives cross-reference parts and alternative options found for WS128K32-45G2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-45G2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9559506HZA | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HZA |
WS128K32-45G2CE | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | WS128K32-45G2CA vs WS128K32-45G2CE |
5962-9559506HAX | Micross Components | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HAX |
5962-9559513HMC | Micross Components | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559513HMC |
5962-9559513HMC | Mercury Systems Inc | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559513HMC |
5962-9559506HMA | White Microelectronics | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HMA |
5962-9559506HMC | Mercury Systems Inc | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HMC |
5962-9559506HNC | Mercury Systems Inc | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HNC |
WS128K32-45G2M | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | WS128K32-45G2CA vs WS128K32-45G2M |
5962-9559506HAA | Mercury Systems Inc | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-45G2CA vs 5962-9559506HAA |