Part Details for WS128K32-20G4TQ by Microsemi Corporation
Overview of WS128K32-20G4TQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-20G4TQ
WS128K32-20G4TQ CAD Models
WS128K32-20G4TQ Part Data Attributes
|
WS128K32-20G4TQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS128K32-20G4TQ
Microsemi Corporation
SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e4 | |
Length | 39.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 39.6 mm |
Alternate Parts for WS128K32-20G4TQ
This table gives cross-reference parts and alternative options found for WS128K32-20G4TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-20G4TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9559516HMX | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559516HMX |
5962-9559509HYX | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 40 MM, CERAMIC, LQFP-68 | WS128K32-20G4TQ vs 5962-9559509HYX |
5962-9559509HMA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559509HMA |
5962-9559509HYC | Microsemi Corporation | Check for Price | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 X 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559509HYC |
5962-9559509HNC | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559509HNC |
5962-9559516HNA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559516HNA |
ACT-S128K32N-020F2Q | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68 | WS128K32-20G4TQ vs ACT-S128K32N-020F2Q |
5962-9559516HMA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559516HMA |
5962-9559509HNX | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32-20G4TQ vs 5962-9559509HNX |
ACT-S128K32N-020F1Q | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 1.560 X 1.560 INCH, CERAMIC, QFP-68 | WS128K32-20G4TQ vs ACT-S128K32N-020F1Q |