Part Details for WS128K32-120HSM by White Electronic Designs Corp
Overview of WS128K32-120HSM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-120HSM
WS128K32-120HSM CAD Models
WS128K32-120HSM Part Data Attributes:
|
WS128K32-120HSM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32-120HSM
White Electronic Designs Corp
SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Length | 30.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 30.1 mm |
Alternate Parts for WS128K32-120HSM
This table gives cross-reference parts and alternative options found for WS128K32-120HSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-120HSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2S4000LM-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | WS128K32-120HSM vs PUMA2S4000LM-12 |
PUMA2S4000LI-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | WS128K32-120HSM vs PUMA2S4000LI-12 |
WS128K32-120HC | SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32-120HSM vs WS128K32-120HC |
PUMA2S4000MB-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | WS128K32-120HSM vs PUMA2S4000MB-12 |
PUMA2S4000M-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | WS128K32-120HSM vs PUMA2S4000M-12 |
5962-9318701H5A | SRAM Module, 128KX32, 120ns, CMOS, | Mercury Systems Inc | WS128K32-120HSM vs 5962-9318701H5A |
WS128K32-120HM | SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32-120HSM vs WS128K32-120HM |
DPS128X32V3-12I | SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | Twilight Technology Inc | WS128K32-120HSM vs DPS128X32V3-12I |
WS128K32-120H1Q | SRAM Module, 128KX32, 120ns, CMOS, CPGA66, 1.075 X 1.075 MM, CERAMIC, PGA-66 | White Electronic Designs Corp | WS128K32-120HSM vs WS128K32-120H1Q |
WS128K32-120HSQ | SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32-120HSM vs WS128K32-120HSQ |