Part Details for WS-C3650-48FS-L by Cisco Systems
Overview of WS-C3650-48FS-L by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8SX/1648F-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8SX/1648F |
Price & Stock for WS-C3650-48FS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0477
|
Newark | Cisco Catalyst 3650-48Fs-L - Switch - Managed - 48 X10/100/1000 (Poe+) + 4 X Sfp - Desktop, Rack-Mountable - Poe+ (775 W) |Cisco Systems WS-C3650-48FS-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for WS-C3650-48FS-L
WS-C3650-48FS-L CAD Models
WS-C3650-48FS-L Part Data Attributes
|
WS-C3650-48FS-L
Cisco Systems
Buy Now
Datasheet
|
Compare Parts:
WS-C3650-48FS-L
Cisco Systems
Ethernet Switch, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISCO SYSTEMS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | -5 TO 40 degree Cels upto 10000ft,-5 to35 degree Cels upto 13000ft,-5 to 30 degree Cels upto 16400ft | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |